Filter Your Search
1 - 2 of 2 results
|
10122278-776000TLF
Amphenol FCi
|
Check for Price | Yes | Active | 76 | 2 | 1.27 mm | 2 | MALE | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | e3 | UL | RECEPTACLE | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.9116 mm | 30u inch | SOLDER | 0.135 inch | 0.196 inch | 1.9 inch | 0.106 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
10122278-776000TLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 76 | 2 | 1.27 mm | 2 | MALE | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | e3 | UL | RECEPTACLE | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.9116 mm | 30u inch | SOLDER | 0.135 inch | 0.196 inch | 1.9 inch | 0.106 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |