Filter Your Search
1 - 2 of 2 results
|
10121510-160020ALF
Amphenol Communications Solutions
|
$8.9400 | Active | 36 | 2 | 1.27 mm | 4 | 25 mΩ | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | CARD EDGE CONNECTOR | 500VDC V | NO | 0.22 N | 500 MΩ | 0.06 N | CSA;TUV;UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S20P16 | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | YES | LOCKING | ONE | GENERAL PURPOSE | MIXED | 1.27 mm | SOLDER | 0.285 inch | 0.836 inch | 1.659 inch | 0.102 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||
|
10121510-160020ALF
Amphenol FCi
|
Check for Price | Active | 36 | 2 | 1.27 mm | 4 | 25 mΩ | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | CARD EDGE CONNECTOR | 500VDC V | NO | 0.22 N | 500 MΩ | 0.06 N | CSA;TUV;UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S20P16 | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | YES | LOCKING | ONE | GENERAL PURPOSE | MIXED | 1.27 mm | SOLDER | 0.285 inch | 0.836 inch | 1.659 inch | 0.102 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |