Filter Your Search
1 - 2 of 2 results
|
10119333-103-06LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 6 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.15 inch | 0.28 inch | 0.6 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
10119333-103-06LF
Amphenol FCi
|
Check for Price | Yes | Active | 6 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.15 inch | 0.28 inch | 0.6 inch | FCI | compliant | EAR99 | 8536.69.40.40 |