Filter Your Search
1 - 1 of 1 results
|
10118884-211008TLF
Amphenol FCi
|
Check for Price | Yes | Active | 11 | 1 | 2.54 mm | 1 | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | 94V-0 | -65 °C | 125 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.16 inch | 1.1 inch | 0.39 inch | FCI | unknown | EAR99 | 8536.69.40.40 |