Parametric results for: 101187441133551lf under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 101187441133551lf
Select parts from the table below to compare.
Compare
Compare
10118744-1133551LF
Amphenol FCi
Check for Price Yes Active 51 2 1 mm 2 30 mΩ 1 A MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 707VAC V NO 1.23 N 1 GΩ 0.34 N CSA, UL 94V-0 -55 °C 125 °C PEG PLUG NOT SPECIFIED STAGGERED CENTRONIC NATURAL 0.039 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.44 mm SURFACE MOUNT 0.22 inch 0.255 inch 1.193 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40