Filter Your Search
1 - 2 of 2 results
|
10118084-101-12LF
Amphenol FCi
|
Check for Price | Yes | Active | 12 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9878 mm | 30u inch | SURFACE MOUNT | 0.25 inch | 0.409 inch | 0.6 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10118084-101-12LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 12 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9878 mm | 30u inch | SURFACE MOUNT | 0.25 inch | 0.409 inch | 0.6 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |