Filter Your Search
1 - 2 of 2 results
|
10117865-552AS
Amphenol FCi
|
Check for Price | Active | 200 | 2 | 600 µm | 2 | 30 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | RIGHT ANGLE | CARD EDGE CONNECTOR | 300VAC V | NO | 50 MΩ | NO | NO | e0 | NO | UL | 94V-0 | -40 °C | 85 °C | TIN LEAD | RECTANGULAR | BELLOWED TYPE | BLACK | 0.024 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8.2 mm | 30u inch | SURFACE MOUNT | 0.205 inch | 0.992 inch | 2.79 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10117865-552AS
Amphenol Communications Solutions
|
Check for Price | Active | 200 | 2 | 600 µm | 2 | 30 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | RIGHT ANGLE | CARD EDGE CONNECTOR | 300VAC V | NO | 50 MΩ | NO | NO | e0 | NO | UL | 94V-0 | -40 °C | 85 °C | TIN LEAD | RECTANGULAR | BELLOWED TYPE | BLACK | 0.024 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8.2 mm | 30u inch | SURFACE MOUNT | 0.205 inch | 0.992 inch | 2.79 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |