Parametric results for: 10115910-101lf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 10115910101lf
Select parts from the table below to compare.
Compare
Compare
10115910-101LF
Amphenol FCi
$4.2755 Yes Active 54 9 2.0066 mm 60 mΩ 500 mA 200 Cycles BOARD POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO .5004 N 1 GΩ POLARIZED HOUSING .139 N UL -55 °C 85 °C RECEPTACLE NOT SPECIFIED RECTANGULAR NATURAL 0.079 inch NO LOCKING ONE RECTANGULAR 1.397 mm PRESS FIT 0.61 inch 1.075 inch 0.469 inch 0.049 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
10115910-101LF
Amphenol Communications Solutions
$13.2200 Yes Active 54 9 2.0066 mm 60 mΩ 500 mA 200 Cycles BOARD POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO .5004 N 1 GΩ POLARIZED HOUSING .139 N UL -55 °C 85 °C RECEPTACLE NOT SPECIFIED RECTANGULAR NATURAL 0.079 inch NO LOCKING ONE RECTANGULAR 1.397 mm PRESS FIT 0.61 inch 1.075 inch 0.469 inch 0.049 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 54