Filter Your Search
1 - 3 of 3 results
|
10114831-10105LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 5 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.138 inch | 0.217 inch | 0.315 inch | 0.079 inch | AMPHENOL ICC | ROHS COMPLIANT | 5 | compliant | EAR99 | 8536.69.40.40 | |||
|
10114831-10105LF
Amphenol FCi
|
Check for Price | Yes | Active | 5 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.138 inch | 0.217 inch | 0.315 inch | 0.079 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
10114831-1-0-1-05-LF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | 10114831 | FCI | unknown |