Parametric results for: 10114828-XXX09LF under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 172 results

|
-
Manufacturer Part Number: 10114828
Select parts from the table below to compare.
Compare
Compare
10114828-10102LF
Amphenol Communications Solutions
$0.0367 Yes Active 2 1 1.25 mm 1 20 mΩ 1 A MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 125VAC V NO 100 MΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -40 °C 105 °C MATTE TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.049 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 120u inch SURFACE MOUNT 0.146 inch 0.185 inch 0.285 inch AMPHENOL ICC 2 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
10114828-10104LF
Amphenol Communications Solutions
$0.0483 Yes Active 4 1 1.25 mm 1 20 mΩ 1 A MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 125VAC V NO 100 MΩ POLARIZED HOUSING NO NO NO UL 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.049 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 120u inch SURFACE MOUNT 0.146 inch 0.185 inch 0.384 inch AMPHENOL ICC 4 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
10114828-10103LF
Amphenol Communications Solutions
$0.0516 Yes Active 3 1 1.25 mm 1 20 mΩ 1 A MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 125VAC V NO 100 MΩ POLARIZED HOUSING NO NO NO UL 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.049 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 120u inch SURFACE MOUNT 0.146 inch 0.185 inch 0.335 inch AMPHENOL ICC 3 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
10114828-11104LF
Amphenol Communications Solutions
$0.0546 Yes Active 4 1 1.25 mm 1 20 mΩ 1 A MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 125VAC V NO 100 MΩ POLARIZED HOUSING NO NO NO UL 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.049 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SURFACE MOUNT 0.146 inch 0.185 inch 0.384 inch AMPHENOL ICC 4 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
10114828-11106LF
Amphenol Communications Solutions
$0.0972 Yes Active 6 1 1.25 mm 1 20 mΩ 1 A MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 125VAC V NO 100 MΩ POLARIZED HOUSING NO NO NO UL 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.049 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SURFACE MOUNT 0.146 inch 0.185 inch 0.482 inch AMPHENOL ICC 6 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
10114828-11102LF
Amphenol Communications Solutions
$0.1161 Yes Active 2 1 1.25 mm 1 20 mΩ 1 A MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 125VAC V NO 100 MΩ POLARIZED HOUSING NO NO NO UL 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.049 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SURFACE MOUNT 0.146 inch 0.185 inch 0.285 inch AMPHENOL ICC 2 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
10114828-11105LF
Amphenol Communications Solutions
$0.1792 Yes Active 5 1 1.25 mm 1 20 mΩ 1 A MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 125VAC V NO 100 MΩ POLARIZED HOUSING NO NO NO UL 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.049 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SURFACE MOUNT 0.146 inch 0.185 inch 0.433 inch AMPHENOL ICC 5 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
10114828-10102LF
Amphenol FCi
$0.1834 Yes Active 2 1 1.25 mm 1 20 mΩ 1 A MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 125VAC V NO 100 MΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -40 °C 105 °C MATTE TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.049 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 120u inch SURFACE MOUNT 0.146 inch 0.185 inch 0.285 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 ROHS COMPLIANT
10114828-11102LF
Amphenol FCi
$0.1927 Yes Active 2 1 1.25 mm 1 20 mΩ 1 A MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 125VAC V NO 100 MΩ POLARIZED HOUSING NO NO NO UL 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.049 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SURFACE MOUNT 0.146 inch 0.185 inch 0.285 inch FCI compliant EAR99 8536.69.40.40 ROHS COMPLIANT
10114828-11103LF
Amphenol Communications Solutions
$0.2059 Yes Active 3 1 1.25 mm 1 20 mΩ 1 A MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 125VAC V NO 100 MΩ POLARIZED HOUSING NO NO NO UL 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.049 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SURFACE MOUNT 0.146 inch 0.185 inch 0.335 inch AMPHENOL ICC 3 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions