Filter Your Search
1 - 2 of 2 results
|
10114508-U0J-30DLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 55 mΩ | MALE | BOARD | POLYETHYLENE | GOLD (30)/NICKEL PALLADIUM GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | PRESS FIT | 1.398 inch | 0.528 inch | 0.543 inch | 0.059 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
10114508-U0J-30DLF
Amphenol Communications Solutions
|
Check for Price | Active | 48 | 55 mΩ | MALE | BOARD | POLYETHYLENE | GOLD (30)/NICKEL PALLADIUM GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | PRESS FIT | 1.398 inch | 0.528 inch | 0.543 inch | 0.059 inch | unknown |