Filter Your Search
1 - 4 of 4 results
|
10112690-F0416U
Amphenol Communications Solutions
|
Check for Price | Obsolete | 32 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 1.946 N | 1 GΩ | .199882 N | UL, CSA | -40 °C | 125 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.5052 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.305 inch | 1.26 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
10112690-F04-16ULF
Amphenol FCi
|
Check for Price | Yes | Active | 32 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.305 inch | 1.26 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||
|
10112690-F04-16ULF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 32 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.305 inch | 1.26 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||
|
10112690-F0416U
Amphenol FCi
|
Check for Price | Obsolete | 32 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 1.946 N | 1 GΩ | .199882 N | UL, CSA | -40 °C | 125 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.5052 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.305 inch | 1.26 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |