Parametric results for: 10112684f0310ulf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 10112684f0310ulf
Select parts from the table below to compare.
Compare
Compare
10112684-F03-10ULF
Amphenol Communications Solutions
Check for Price Yes Active 10 1 2 mm 1 20 mΩ 2 A MALE 100 Cycles BOARD GLASS FILLED POLYETHYLENE MATTE TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR 919VAC V NO 1.8 N 1 GΩ POLARIZED HOUSING 0.2 N NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SURFACE MOUNT 0.079 inch 0.171 inch 0.787 inch AMPHENOL ICC ROHS COMPLIANT 10 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
10112684-F03-10ULF
Amphenol FCi
Check for Price Yes Active 10 1 2 mm 1 20 mΩ 2 A MALE 100 Cycles BOARD GLASS FILLED POLYETHYLENE MATTE TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR 919VAC V NO 1.8 N 1 GΩ POLARIZED HOUSING 0.2 N NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SURFACE MOUNT 0.079 inch 0.171 inch 0.787 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40