Filter Your Search
1 - 2 of 2 results
|
10112684-T03-17ULF
Amphenol FCi
|
Check for Price | Yes | Active | 17 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 919VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 236u inch | SURFACE MOUNT | 0.079 inch | 0.171 inch | 1.339 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
10112684-T03-17ULF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 17 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 919VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 236u inch | SURFACE MOUNT | 0.079 inch | 0.171 inch | 1.339 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 17 |