Filter Your Search
1 - 2 of 2 results
|
10112684-G03-02ULF
Amphenol FCi
|
Check for Price | Yes | Active | 2 | 1 | 2 mm | 1 | 25 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 900VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.079 inch | 0.171 inch | 0.157 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
10112684-G03-02ULF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 2 | 1 | 2 mm | 1 | 25 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 900VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.079 inch | 0.171 inch | 0.157 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |