Filter Your Search
1 - 2 of 2 results
|
9110-1-101-11
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | 1 | 1 | MALE | BOARD | TIN (300) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||||
|
101-10111-200
Teka Interconnection Systems
|
Check for Price | Contact Manufacturer | 20 | 2 | 3.9624 mm | 2 | 10 mΩ | 5 A | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | SN | STRAIGHT | CARD EDGE CONNECTOR | 1800VDC V | NO | 2.224 N | 5 GΩ | .139 N | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | ONE | RECTANGULAR | 4.699 mm | 200u inch | SOLDER | 0.355 inch | 0.72 inch | 2.408 inch | TEKA INTERCONNECTION SYSTEMS | unknown | EAR99 | 8536.69.40.40 |