Parametric results for: 10108777-01222rlf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1010877701222rlf
Select parts from the table below to compare.
Compare
Compare
10108777-01222RLF
Amphenol Communications Solutions
Check for Price Active 98 2 2 mm 4 30 mΩ 1.1 A FEMALE 50 Cycles BOARD GLASS FILLED POLYAMIDE STRAIGHT CARD EDGE CONNECTOR 424VAC V NO 1.15 N 1 GΩ POLARIZED HOUSING 0.15 N NO NO e3 NO UL 94V-0 -55 °C 85 °C SPLIT BOARD LOCK Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR BELLOWED TYPE NATURAL 0.039 inch 0.071 inch NO LOCKING ONE GENERAL PURPOSE MIXED 2 mm FLASH inch SOLDER 0.346 inch 0.443 inch 2.205 inch 0.1 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
10108777-01222RLF
Amphenol FCi
Check for Price Active 98 2 2 mm 4 30 mΩ 1.1 A FEMALE 50 Cycles BOARD GLASS FILLED POLYAMIDE STRAIGHT CARD EDGE CONNECTOR 424VAC V NO 1.15 N 1 GΩ POLARIZED HOUSING 0.15 N NO NO e3 NO UL 94V-0 -55 °C 85 °C SPLIT BOARD LOCK Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR BELLOWED TYPE NATURAL 0.039 inch 0.071 inch NO LOCKING ONE GENERAL PURPOSE MIXED 2 mm FLASH inch SOLDER 0.346 inch 0.443 inch 2.205 inch 0.1 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40