Filter Your Search
1 - 3 of 3 results
|
10104999-00E-70B
Amphenol FCi
|
Check for Price | Active | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL | BOARD CONNECTOR | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GENERAL PURPOSE | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
10104999-00E-70BLF
Amphenol FCi
|
Check for Price | Active | 96 | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED HOUSING | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | LOCKING | ONE | STAGGERED | PRESS FIT | 1.398 inch | 0.528 inch | 0.581 inch | 0.059 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
10104999-00E-70B
Amphenol Communications Solutions
|
Check for Price | Active | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL | BOARD CONNECTOR | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GENERAL PURPOSE | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |