Filter Your Search
1 - 10 of 381 results
|
100USR1800M30X25
Rubycon Corporation
|
Check for Price | Obsolete | 1.8 mF | 100 V | 2.65 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 1.2728 mA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||||||||||||||
|
100USC1200MEFCSN20X35
Rubycon Corporation
|
Check for Price | Yes | Yes | Not Recommended | 1.2 mF | 100 V | 2.12 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0392 mA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | SNAP-IN | 20 mm | 35 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||||||
|
100USR1800MST22X40
Rubycon Corporation
|
Check for Price | Obsolete | 1.8 mF | 100 V | 2.77 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 1.2728 mA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||||||||||||||
|
100USR1200MMN22X30
Rubycon Corporation
|
Check for Price | Obsolete | 1.2 mF | 100 V | 2.12 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 1.0392 mA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||||||||||||||
|
100USR5600MOOEMN35X45
Rubycon Corporation
|
Check for Price | Obsolete | 5.6 mF | 100 V | 5.75 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 2.245 mA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||||||||||||||
|
100US3U1250B
IXYS Corporation
|
Check for Price | Obsolete | INLINE/HOLDER | RATED BREAKING CAPACITY AT 1000 VDC: 150000 A | CSA; DIN; IEC; UL; VDE | NO | TAB/BLADE | IXYS CORP | unknown | EAR99 | 74 inch | 79.5 mm | 74.5 mm | INDICATOR | ELECTRIC FUSE | 585 J | 150 kA | 1.25 kA | 1 kV | 1 kV | ||||||||||||||||||||||||||||
|
100USG1200MEFCSN22X30
Rubycon Corporation
|
Check for Price | Active | 1.2 mF | 100 V | 2.12 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0392 mA | 0.2 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | SNAP-IN | 22 mm | 30 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||||||||||||
|
100USG1200MEFCSN20X35
Rubycon Corporation
|
Check for Price | Active | 1.2 mF | 100 V | 2.12 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0392 mA | 0.2 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | SNAP-IN | 20 mm | 35 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||||||||||||
|
100USC680MSN20X25
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 100 V | 1.66 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 782.3 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 20 mm | 25 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||||||||
|
100USR2200MST30X30
Rubycon Corporation
|
Check for Price | Obsolete | 2.2 mF | 100 V | 3.1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 1.4071 mA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 |