Filter Your Search
1 - 2 of 2 results
|
100SP4T7B13M1QE
E-Switch Inc
|
$2.8374 | Active | 5 A | 28 V | 50000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | (ON)-OFF-(ON) | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 15/32-32 | COPPER ALLOY | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | SOLDER LUG | 0.512 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.448 inch | 0.078 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||
|
100SP4T7B13M1QEH
E-Switch Inc
|
$3.2073 | Active | 5 A | 28 V | 50000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | (ON)-OFF-(ON) | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 15/32-32 | COPPER ALLOY | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | QUICK CONNECT | 0.512 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.448 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch |