Filter Your Search
1 - 10 of 19,174 results
|
PHE820EB6100MR17
KEMET Corporation
|
$0.1626 | Yes | Yes | Obsolete | 100 nF | 760 V | 20 % | 7133 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PHE820E | RATED AC VOLTAGE (V): 300 | 300 V | PHE820E | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 15 mm | WIRE | 16 mm | 18 mm | 8.5 mm | KEMET ELECTRONICS CORP | , 7133 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||
|
PHE850EA4100MA06R17
KEMET Corporation
|
$0.2110 | Yes | Yes | Active | 1 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 300 V | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 10 mm | WIRE | 8 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||||
|
PHE840EA5100MA01R17T0
KEMET Corporation
|
$0.2540 | Yes | Not Recommended | 10 nF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 300 V | ENEC; CUL; UL | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
LDEEA1100MA0N00
KEMET Corporation
|
$0.2835 | Yes | Yes | Active | 1 nF | 100 V | 20 % | 1206 | 20 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 63 V | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | 1.1 mm | 3.3 mm | 1.7 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.25.00.45 | KEMET | ||||||||
|
LDECA1100MA0N00
KEMET Corporation
|
$0.3090 | Yes | Yes | Active | 1 nF | 50 V | 20 % | 1206 | 20 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 40 V | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | 1.1 mm | 3.3 mm | 1.7 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.25.00.45 | KEMET | ||||||||
|
LDEEA2100MA0N00
KEMET Corporation
|
$0.3160 | Yes | Yes | Active | 10 nF | 100 V | 20 % | 1206 | 20 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 63 V | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | 1.1 mm | 3.3 mm | 1.7 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.25.00.45 | KEMET | ||||||||
|
PHE845VD5100MR06L2
KEMET Corporation
|
$0.3256 | Yes | Yes | Active | 10 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X1 | 760 V | e3 | CUL; ENEC; UL | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 14.5 mm | 26 mm | 6.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||
|
PHE850EB5100MB04R17
KEMET Corporation
|
$0.3324 | Yes | Yes | Active | 10 nF | 1.25 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 300 V | CUL; ENEC; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 15 mm | WIRE | 10.5 mm | 18 mm | 5.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.20 | KEMET | |||||||
|
LDECC3100MA5N00
KEMET Corporation
|
$0.3505 | Yes | Yes | Active | 100 nF | 50 V | 20 % | 1812 | 20 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 40 V | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | WRAPAROUND | 2.4 mm | 4.7 mm | 3.3 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.25.00.45 | KEMET | ||||||||
|
LDECB3100MA0N00
KEMET Corporation
|
$0.4245 | Yes | Yes | Active | 100 nF | 50 V | 20 % | 1210 | 20 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 40 V | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | 2.1 mm | 3.3 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | KEMET |