Filter Your Search
1 - 10 of 43 results
|
100ME4.7PX
SUN Electronic Industries Corporation
|
Check for Price | Active | 4.7 µF | 100 V | 100 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ-100KHZ | 4.7 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | ||||||||||||||||
|
100ME4R7HWN
SUN Electronic Industries Corporation
|
Check for Price | Active | 4.7 µF | 100 V | 45 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.1 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 11 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | ||||||||||||
|
100ME470CZ+T
SUN Electronic Industries Corporation
|
Check for Price | Active | 470 µF | 100 V | 1.1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SOLVENT PROOF | 470 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | |||||||||||||||
|
RV4-35V100ME46U-R2
ELNA America Inc
|
Check for Price | Yes | Active | 10 µF | 35 V | 30 mA | 20 % | 2421 | 23 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | SMT | TR, 13 Inch | 4.5 mm | 6.1 mm | 5.3 mm | ELNA CO LTD | , 2421 | unknown | EAR99 | |||||||||||||||||
|
100ME47FA
SUN Electronic Industries Corporation
|
Check for Price | Obsolete | 47 µF | 100 V | 140 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ME-FA | 47 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | unknown | EAR99 | ||||||||||||||||
|
100ME4.7FA
SUN Electronic Industries Corporation
|
Check for Price | Obsolete | 4.7 µF | 100 V | 31 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ME-FA | 4.7 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | unknown | EAR99 | ||||||||||||||||
|
100ME470HC
SUN Electronic Industries Corporation
|
Check for Price | Yes | Yes | Active | 470 µF | 100 V | 950 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 470 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 16 mm | 30 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
APXG250ARA100ME46G
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 10 µF | 25 V | 1.7 A | 20 % | 2321 | 60 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PXG | 105 °C | -55 °C | 2 | SMT | 4.5 mm | 5.9 mm | 5.3 mm | UNITED CHEMI-CON INC | compliant | EAR99 | |||||||||||||||||
|
100ME470CZ
SUN Electronic Industries Corporation
|
Check for Price | Yes | Yes | Active | 470 µF | 100 V | 715 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 470 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 16 mm | 30 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | ||||||||||
|
100ME47AX+T
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 47 µF | 100 V | 420 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Radial | Tape | TIN | 5 mm | 10 mm | 16 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 |