Filter Your Search
1 - 2 of 2 results
|
100LVEL16MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ECL | CAN ALSO OPERATE WITH -3.8V TO -3V SUPPLY | GENERAL PURPOSE | 1 | 375 ps | 24 mA | 3.8 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.753 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
100LVEL16MX
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ECL | CAN ALSO OPERATE WITH -3.8V TO -3V SUPPLY | GENERAL PURPOSE | 1 | 375 ps | 3.8 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.753 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 8 | unknown |