Filter Your Search
1 - 4 of 4 results
|
81D821M100JC2D
Chemi-Con
|
Check for Price | Active | 820 µF | 100 V | 2.92 A | 20 % | 150 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1454 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||
|
81DA122M100JC2D
Chemi-Con
|
Check for Price | Obsolete | 1.2 mF | 100 V | 3.24 A | 20 % | 123.5 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3856 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||
|
82D821M100JC2D
Chemi-Con
|
Check for Price | Obsolete | 820 µF | 100 V | 2.06 A | 20 % | 150 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82D | 1.1454 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
82DA122M100JC2D
Chemi-Con
|
Check for Price | Obsolete | 1.2 mF | 100 V | 2.28 A | 20 % | 125 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82DA | 1.3856 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |