Parametric results for: 100i4 under Ceramic Capacitors

Filter Your Search

1 - 10 of 1,982 results

|
-
-
-
-
-
Manufacturer Part Number: 100i
Select parts from the table below to compare.
Compare
Compare
100B621JNA100I
American Technical Ceramics Corp
Check for Price Yes Transferred 620 pF 100 V 5 % BG 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C MIL-PRF-55681 125 °C -55 °C 2 Axial YES FLAT AMERICAN TECHNICAL CERAMICS CORP , compliant EAR99
100B561MPN100I
American Technical Ceramics Corp
Check for Price No Transferred 560 pF 100 V 20 % 1111 BG 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99
100B621GWN100I
American Technical Ceramics Corp
Check for Price No Transferred 620 pF 100 V 2 % 1111 BG 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99
ATC700B511FAR100I
American Technical Ceramics Corp
Check for Price Yes Transferred 510 pF 100 V 1 % 1411 NP0 1 % CERAMIC CERAMIC CAPACITOR 700B(LEADED) 30ppm/Cel ppm/°C MIL-PRF-55681 125 °C -55 °C 2 Axial 2.59 mm 3.43 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1411 compliant EAR99
ATC700B621FBN100I
American Technical Ceramics Corp
Check for Price Yes Transferred 620 pF 100 V 1 % 1411 NP0 1 % CERAMIC CERAMIC CAPACITOR 700B(LEADED) 30ppm/Cel ppm/°C MIL-PRF-55681 125 °C -55 °C 2 Axial 2.69 mm 3.68 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1411 compliant EAR99
ATC700B561KPN100I
American Technical Ceramics Corp
Check for Price No Transferred 560 pF 100 V 10 % 1111 NP0 10 % Yes CERAMIC CERAMIC CAPACITOR 700B(CHIP) 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT Tin/Lead (Sn/Pb) 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99
100B621KWN100I
American Technical Ceramics Corp
Check for Price No Transferred 620 pF 100 V 10 % 1111 BG 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99
ATC100B751FPN100I
American Technical Ceramics Corp
Check for Price No Transferred 750 pF 100 V 1 % 1111 BG 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99
ATC100B621MFN100I
American Technical Ceramics Corp
Check for Price Yes Transferred 620 pF 100 V 20 % 1411 BG 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C MIL-PRF-55681 125 °C -55 °C 2 Radial YES FLAT 2.59 mm 3.43 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1411 compliant EAR99
100B681JCA100I
American Technical Ceramics Corp
Check for Price Yes Transferred 680 pF 100 V 5 % 1111 BG 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e4 MIL-PRF-55681 125 °C -55 °C 2 SMT YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99