Filter Your Search
1 - 10 of 180 results
|
CPX100GF
Honeywell Sensing and Control
|
$7.8926 | Yes | Yes | Obsolete | NO | 0-295mV | 1 % | 0MV | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | BARBED | 12 V | 3 V | 85 °C | -25 °C | THROUGH HOLE MOUNT | SQUARE | SOLDER | 2.7 mm | 9.9 mm | 9.9 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||||
|
PPT2-0100GFG2VS
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||
|
PPT2-0100GFG5VS
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||
|
PPT2-0100GFW2VS
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||
|
PPT0100GFF2VB
Honeywell Sensing and Control
|
Check for Price | No | No | Active | unknown | ||||||||||||||||||||||||||
|
PPT2-0100GFW2VE
Honeywell Sensing and Control
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||
|
73CP0250100GFDA0C
Sensata Circuit Breakers
|
Check for Price | Active | 10 ms | 100 Psi | 1-4.90V | 0.8 % | VENTED GAGE | PLATE STEEL | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | OVER VOLTAGE PROTECTION, REVERSE POLARITY PROTECTION | 1/8NPTF-2A | 30 V | 6 V | 125 °C | -40 °C | SENSATA-AIRPAX | compliant | |||||||||||||
|
77CP0350100GFBA0C
Sensata Circuit Breakers
|
Check for Price | Active | 10 ms | 100 Psi | 1-4V | 0.8 % | VENTED GAGE | BRASS | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | OVER VOLTAGE PROTECTION, REVERSE POLARITY PROTECTION | 1/4NPTF-2A | 30 V | 6 V | 125 °C | -40 °C | SENSATA-AIRPAX | compliant | |||||||||||||
|
P255-100G-F3A
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 15 ms | 100 Psi | 0.5-4.5V | GAGE | STAINLESS STEEL | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, REVERSE POLARITY, SHORT CIRCUIT PROTECTION | 3/8-24UNF | 5.5 V | 4.5 V | 125 °C | -40 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant | ||||||||||||
|
71CP0250100GFAA0C
Sensata Circuit Breakers
|
Check for Price | Active | 10 ms | 100 Psi | 4-20mA | 0.8 % | VENTED GAGE | STAINLESS STEEL | PRESSURE SENSOR,CAPACITIVE | CURRENT OUTPUT | OVER VOLTAGE PROTECTION, REVERSE POLARITY PROTECTION | 1/8NPTF-2A | 30 V | 6 V | 125 °C | -40 °C | SENSATA-AIRPAX | compliant |