Filter Your Search
1 - 10 of 246 results
|
CDR14BG100EFSS
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 pF | 500 V | 1 % | 1111 | BG | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e0 | MIL-PRF-55681/4/5 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR13BP100EFNS
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 10 pF | 500 V | 1 % | 1111 | BP | 1 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | 1.675 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | ||||||||||||
|
CDR14BG100EFSM
Presidio Components Inc
|
Check for Price | Active | 10 pF | 500 V | 1 % | 1111 | BG | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | |||||||||
|
CDR14BG100EFSR
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 10 pF | 500 V | 1 % | 1111 | BG | 1 % | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) | 1.675 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | ||||||||||
|
CDR13BG100EFZS
Kyocera AVX Components
|
Check for Price | No | Active | 10 pF | 500 V | 1 % | 1111 | BG | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
06022BG100EFZC
Kyocera AVX Components
|
Check for Price | No | Active | 10 pF | 500 V | 1 % | 1111 | BG | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.675 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | |||||||
|
CDR14BG100EFWR
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 10 pF | 500 V | 1 % | 1111 | BG | 1 % | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.675 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | ||||||||||
|
CDR14BP100EFUM
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 pF | 500 V | 1 % | 1111 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/4/5 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
CDR14BP100EFZM
Presidio Components Inc
|
Check for Price | Active | 10 pF | 500 V | 1 % | 1010 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.591 mm | 2.794 mm | 2.794 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
CDR22BP100EFTR
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 10 pF | 500 V | 1 % | 1411 | BP | 1 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 2.03 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 |