Filter Your Search
1 - 3 of 3 results
|
100DP1T1B3M2QE
E-Switch Inc
|
$2.0894 | Active | TOGGLE SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||
|
100DP1T1B3M2QEH
E-Switch Inc
|
$2.8178 | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | COPPER ALLOY | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 6 | EPOXY | NO | COPPER ALLOY | SOLDER LUG | 0.48 inch | 11.43 mm | 10.414 mm | 12.7 mm | 0.28 inch | 0.201 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||
|
100-DP1-T1-B3-M2-Q-E-HDW15
E-Switch Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | PANEL MOUNTABLE | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 11.43 mm | 8.89 mm | 12.7 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 |