Filter Your Search
1 - 6 of 6 results
|
100C301KT1500XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 300 pF | 1.5 kV | 10 % | 2325 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100C | 100C(CHIP) | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | |||||||||||
|
100C301KT1500XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 300 pF | 1.5 kV | 10 % | 2325 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100C | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | 100C(CHIP) | 90+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TRAY | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | 8532.24.00.20 | |||
|
100C301KT1500XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 300 pF | 1.5 kV | 10 % | 2325 | P90 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
ATC100C301KT1500XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 300 pF | 1.5 kV | 10 % | 2325 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100C | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | 100C(CHIP) | 90+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TRAY | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | 8532.24.00.20 | |||
|
ATC100C301KT1500XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 300 pF | 1.5 kV | 10 % | 2325 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100C | 100C(CHIP) | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | |||||||||||
|
ATC100C301KT1500XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 300 pF | 1.5 kV | 10 % | 2325 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100C | 100C(CHIP) | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 |