Parametric results for: 100b110fpn500xc100 under Ceramic Capacitors

Filter Your Search

1 - 10 of 11 results

|
-
-
Manufacturer Part Number: 100b110fpn500x
Select parts from the table below to compare.
Compare
Compare
100B110FPN500XT
American Technical Ceramics Corp
Check for Price No No Transferred 11 pF 500 V 1 % 1111 P90 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 353.5 V 90+/-20ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99 8532.24.00.20
ATC100B110FPN500XT
American Technical Ceramics Corp
Check for Price No No Transferred 11 pF 500 V 1 % 1111 BG 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS: MIL-PRF-123, MIL-PRF-55681 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99 8532.24.00.20
ATC100B110FPN500XTV
American Technical Ceramics Corp
Check for Price No No Transferred 11 pF 500 V 1 % 1111 BG 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS: MIL-PRF-123, MIL-PRF-55681 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99 8532.24.00.20
100B110FPN500X
American Technical Ceramics Corp
Check for Price No Transferred 11 pF 500 V 1 % 1111 BG 1 % Yes CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e0 MIL-PRF-55681 175 °C -55 °C 2 SMT Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99
ATC100B110FPN500X
American Technical Ceramics Corp
Check for Price No Transferred 11 pF 500 V 1 % 1111 BG 1 % Yes CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e0 MIL-PRF-55681 175 °C -55 °C 2 SMT Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99
100B110FPN500XI
American Technical Ceramics Corp
Check for Price No Transferred 11 pF 500 V 1 % 1111 BG 1 % Yes CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e0 MIL-PRF-55681 175 °C -55 °C 2 SMT Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99
100B110FPN500XC
American Technical Ceramics Corp
Check for Price No No Obsolete 11 pF 500 V 1 % 1111 BG 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS: MIL-PRF-123, MIL-PRF-55681 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99 8532.24.00.20
ATC100B110FPN500XC
American Technical Ceramics Corp
Check for Price No No Obsolete 11 pF 500 V 1 % 1111 BG 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS: MIL-PRF-123, MIL-PRF-55681 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99 8532.24.00.20
ATC100B110FPN500XB
American Technical Ceramics Corp
Check for Price No No Obsolete 11 pF 500 V 1 % 1111 BG 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR ATC100B Terminations, Markings, Packaging ATC100B 90+/-20ppm/Cel ppm/°C e0 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 3.68 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99 8532.24.00.20
100B110FPN500XTV
American Technical Ceramics Corp
Check for Price No No Transferred 11 pF 500 V 1 % 1111 P90 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 353.5 V 90+/-20ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99 8532.24.00.20