Filter Your Search
1 - 3 of 3 results
|
100B-1001FT
Pulse Electronics Corporation
|
Check for Price | No | Transferred | 1:1; 1:1 | 2.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-T | 1 | e0 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Lead (Sn/Pb) | 4.88 mm | 14.81 mm | 11.94 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 6.6 | Industrial: -40C to +85C | 2014-06-16 | DRC Conflict Free | CMRT V5.01 | [object Object] | |||
|
100B-1001FT
PulseR Ruggedized Solutions
|
Check for Price | No | Transferred | 1:1; 1:1 | 2.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-T | 1 | e0 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Lead (Sn/Pb) | 4.88 mm | 14.81 mm | 11.94 mm | PULSER LLC | CHIP | compliant | EAR99 | 6.6 | Industrial: -40C to +85C | 2014-06-16 | DRC Conflict Free | CMRT V5.01 | ||||
|
100B-1001FT
iNRCORE LLC
|
Check for Price | No | Active | 1:1; 1:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-TX | 1 | e0 | IEEE | 80 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Lead (Sn/Pb) | 5.08 mm | 15.24 mm | 11.94 mm | INRCORE LLC | CHIP | compliant | 6.6 | Commercial Extended: -40C to +80C | 2014-06-16 | DRC Conflict Free | CMRT V6.10 |