Filter Your Search
1 - 10 of 127 results
|
NSTEW473M100V76X104J
NIC Components Corp
|
Check for Price | No | Obsolete | 47 mF | 100 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e0 | 105 °C | -40 °C | 2 | Screw Ends | NO | Tin/Lead (Sn/Pb) | 31.8 mm | BINDING POST | 76 mm | 104 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||||||
|
NSTE333M100V76X79LF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 33 mF | 100 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.4498 mA | e3 | 85 °C | -40 °C | 2 | Screw Ends | NO | Tin (Sn) | 31.8 mm | BINDING POST | 76 mm | 79 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | |||||
|
NSTEW104M100V76X218JF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 mF | 100 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Screw Ends | NO | Tin (Sn) | 31.8 mm | BINDING POST | 76 mm | 218 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||||||
|
NSTE393M100V76X92L
NIC Components Corp
|
Check for Price | No | Obsolete | 39 mF | 100 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.9245 mA | e0 | 85 °C | -40 °C | 2 | Screw Ends | NO | Tin/Lead (Sn/Pb) | 31.8 mm | BINDING POST | 76 mm | 92 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | |||||
|
NSTE473M100V76X104
NIC Components Corp
|
Check for Price | No | Obsolete | 47 mF | 100 V | 18.7 A | 20 % | 11 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.5038 mA | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | Tin/Lead (Sn/Pb) | 31.8 mm | BINDING POST | 76 mm | 104 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||
|
NSTE563M100V76X117J
NIC Components Corp
|
Check for Price | No | Obsolete | 56 mF | 100 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.0993 mA | e0 | 85 °C | -40 °C | 2 | Screw Ends | NO | Tin/Lead (Sn/Pb) | 31.8 mm | BINDING POST | 76 mm | 117 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | |||||
|
NSTEW333M100V76X79YF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 33 mF | 100 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Screw Ends | NO | Tin (Sn) | 31.8 mm | BINDING POST | 76 mm | 79 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||||||
|
NSTE393M100V76X92LF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 39 mF | 100 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.9245 mA | e3 | 85 °C | -40 °C | 2 | Screw Ends | NO | Tin (Sn) | 31.8 mm | BINDING POST | 76 mm | 92 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | |||||
|
NSTEW104M100V76X218H
NIC Components Corp
|
Check for Price | No | Obsolete | 100 mF | 100 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e0 | 105 °C | -40 °C | 2 | Screw Ends | NO | Tin/Lead (Sn/Pb) | 31.8 mm | BINDING POST | 76 mm | 218 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||||||
|
NSTE333M100V76X79F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 33 mF | 100 V | 15.1 A | 20 % | 15.6 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.4498 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | Tin (Sn) | 31.8 mm | BINDING POST | 76 mm | 79 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 |