Filter Your Search
1 - 10 of 79 results
|
NRLR681M100V20X25SF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 680 µF | 100 V | 1.66 A | 20 % | 488 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 782.3 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 20 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
NRLPW102M100V20X30LF
NIC Components Corp
|
Check for Price | Yes | Active | 1 mF | 100 V | 1.47 A | 20 % | 415 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 948 µA | 0.25 | 105 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 20 mm | 30 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
ERY100UF/100V+-20%12.5X21
Frolyt Condensers & Elements GmbH
|
Check for Price | Yes | Contact Manufacturer | 100 µF | 100 V | 20 % | 165 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ERY | 105 °C | -55 °C | 2 | Radial | Box | 5 mm | 12.5 mm | 21 mm | FROLYT CONDENSERS & ELEMENTS GMBH | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
EAG2200UF/100V+-20%25.5X40.5MM
Frolyt Condensers & Elements GmbH
|
Check for Price | Yes | Contact Manufacturer | 2.2 mF | 100 V | 2.1 A | 20 % | 50 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EAG | 105 °C | -40 °C | 2 | Axial | Box | 25.5 mm | 40.5 mm | FROLYT CONDENSERS & ELEMENTS GMBH | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||||
|
EKSU22UF/100V20%10.0X16.5
Frolyt Condensers & Elements GmbH
|
Check for Price | Yes | Contact Manufacturer | 22 µF | 100 V | 136 mA | 20 % | 7.24 Ω | NON-POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKSU | 105 °C | -40 °C | 2 | Radial | 5 mm | 10 mm | 16.5 mm | FROLYT CONDENSERS & ELEMENTS GMBH | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRLRW561M100V20X25LF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 560 µF | 100 V | 950 mA | 20 % | 593 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLRW | 709.93 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
EKM330UF/100V+-20%16.5X36.5
Frolyt Condensers & Elements GmbH
|
Check for Price | Yes | Contact Manufacturer | 330 µF | 100 V | 700 mA | 20 % | 340 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKM-NV | 105 °C | -40 °C | 2 | Radial | Box | 7.5 mm | 16.5 mm | 36.5 mm | FROLYT CONDENSERS & ELEMENTS GMBH | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
ERY22UF/100V+-20%8.7X12.7
Frolyt Condensers & Elements GmbH
|
Check for Price | Yes | Contact Manufacturer | 22 µF | 100 V | 20 % | 750 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ERY | 105 °C | -55 °C | 2 | Radial | Box | 5 mm | 8.7 mm | 12.7 mm | FROLYT CONDENSERS & ELEMENTS GMBH | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRLR152M100V20X40LF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1.5 mF | 100 V | 2.45 A | 20 % | 222 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLR | 1.1619 mA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
EKS220UF/100V+-20%16.5X26.0
Frolyt Condensers & Elements GmbH
|
Check for Price | Yes | Contact Manufacturer | 220 µF | 100 V | 610 mA | 20 % | 500 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKS | 105 °C | -40 °C | 2 | Radial | Box | 7.5 mm | 16.5 mm | 26 mm | FROLYT CONDENSERS & ELEMENTS GMBH | , | unknown | EAR99 | 8532.22.00.20 |