Filter Your Search
1 - 1 of 1 results
|
100SXV15MX
Panasonic Electronic Components
|
$1.7147 Buy | Yes | Active | 15 µF | 100 V | 31.5 mA | 20 % | 4141 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 75 µA | 0.12 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 7.9 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic |