Filter Your Search
1 - 1 of 1 results
|
100SP3T2B9M1REH
E-Switch Inc
|
Check for Price | Active | 40000 Cycle(s) | 0.01 mΩ | SPDT | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-OFF-ON | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | COPPER ALLOY | GOLD OVER NICKEL | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | GOLD/NICKEL | COPPER ALLOY | SOLDER LUG | 0.2 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.294 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |