Filter Your Search
1 - 2 of 2 results
|
100SP-1T1B4M6RE
E-Switch Inc
|
Check for Price | Active | 50000 Cycle(s) | 0.01 mΩ | SPDT | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-ON | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | SOLDER | 0.465 inch | 6.858 mm | 12.7 mm | 12.7 mm | 0.279 inch | 0.125 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
100-SP1-T1-B4-M6-R-E-HDW15
E-Switch Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 8.94 mm | 6.86 mm | 12.7 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 |