Filter Your Search
1 - 1 of 1 results
|
100SEV330M18X21.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 100 V | 825 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.1 | e3 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin (Sn) | FLAT | 18 mm | 21.5 mm | 19 mm | 19 mm | RUBYCON CORP | , 7575 | compliant | EAR99 | 8532.22.00.40 |