Filter Your Search
1 - 1 of 1 results
|
100S43Y476ZV4E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | End Of Life | 47 µF | 10 V | 80 % | 1812 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Contact Factory For C/V Requirements | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.8 mm | 4.45 mm | 3.17 mm | JOHANSON DIELECTRICS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 |