Filter Your Search
1 - 10 of 66 results
|
MTVA0100N06
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 50 Ω | 1 dB | 23.01 dBm | 1.3 | 12.4 GHz | FIXED ATTENUATOR | 12.4 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | ||||
|
TVA0100N06W3
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 50 Ω | 1 dB | 33.01 dBm | 1.3 | 6 GHz | FIXED ATTENUATOR | 6 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | ||||
|
MTVA0100N06SF
Smiths Group
|
Check for Price | Yes | Active | 50 Ω | 1 dB | 23.01 dBm | 1.3 | 12.4 GHz | FIXED ATTENUATOR | 12.4 GHz | e4 | 150 °C | -55 °C | COMPONENT | Silver (Ag) | SMITHS GROUP PLC | compliant | |||||
|
TVA0100N06W1
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 50 Ω | 1 dB | 33.01 dBm | 1.3 | 6 GHz | FIXED ATTENUATOR | 6 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | ||||
|
TVA0100N06W1S
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 50 Ω | 1 dB | 33.01 dBm | 1.3 | 6 GHz | FIXED ATTENUATOR | 6 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | ||||
|
MTVA0100N06GF
Smiths Group
|
Check for Price | Yes | Active | 50 Ω | 1 dB | 23.01 dBm | 1.3 | 12.4 GHz | FIXED ATTENUATOR | 12.4 GHz | e4 | 150 °C | -55 °C | COMPONENT | Silver (Ag) | SMITHS GROUP PLC | compliant | |||||
|
MTVA0100N06W3F
EMC Technology RF Labs
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 1 dB | 23.01 dBm | 1.3 | 12.4 GHz | FIXED ATTENUATOR | 12.4 GHz | e4 | 150 °C | -55 °C | COMPONENT | Silver (Ag) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | ||||
|
MTVA0100N06W3S
Smiths Group
|
Check for Price | No | Active | 50 Ω | 1 dB | 23.01 dBm | 1.3 | 12.4 GHz | FIXED ATTENUATOR | HIGH RELIABILITY, I/P POWER-MAX(PEAK)=2W | 12.4 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | compliant | 2019-07-10 | |||
|
MTVA0100N06W1S
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 50 Ω | 1 dB | 23.01 dBm | 1.3 | 12.4 GHz | FIXED ATTENUATOR | 12.4 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | ||||
|
42TVA0100N06
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 50 Ω | 1 dB | 33.01 dBm | 1.35 | 6 GHz | FIXED ATTENUATOR | SMA-F; SMA-M | 6 GHz | e0 | 150 °C | -55 °C | COAXIAL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | EMC TECHNOLOGY & FLORIDA RF LABS | compliant |