Filter Your Search
1 - 10 of 26 results
|
2SB139100MAYY
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | 3 A | 850 mV | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | 150 °C | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||
|
100MAB200
Nihon Inter Electronics Corporation
|
Check for Price | Transferred | 100 A | 1.6 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | GENERAL PURPOSE | 2 kA | 1 | Not Qualified | O-MUPM-X2 | 150 °C | 2 | METAL | ROUND | POST/STUD MOUNT | UNSPECIFIED | UPPER | NIHON INTER ELECTRONICS CORP | unknown | EAR99 | O-MUPM-X2 | 8541.10.00.80 | ||||||||||||||||
|
2SB083100MAYY
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | 1 A | 800 mV | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 25 A | 1 | 125 °C | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||
|
CMSH3-100MATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 3 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SMA, 2 PIN | 8541.10.00.80 | 2017-12-13 | |||||||
|
2SB166100MAYL
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | 5 A | 850 mV | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | 150 °C | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||
|
2SB124100MAYY
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | 2 A | 800 mV | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | 150 °C | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||
|
CMSH3-100MATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | 850 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SMA, 2 PIN | 8541.10.00.80 | 2 | ||||||||
|
CMSH3-100MABK
Central Semiconductor Corp
|
Check for Price | Active | 3 A | 850 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SMA, 2 PIN | 8541.10.00.80 | 2 | ||||||||||
|
2SB267100MAYL
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | 10 A | 850 mV | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | 150 °C | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||
|
CMSH3-100MA
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | 850 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SMA, 2 PIN | 8541.10.00.80 | 2 |