Filter Your Search
1 - 8 of 8 results
|
MC100LVEL16MNR4G
onsemi
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ECL | CAN ALSO OPERATE WITH -3V TO -3.8V SUPPLY IN NECL MODE | GENERAL PURPOSE | 1 | 375 ps | 24 mA | 3.8 V | 3 V | YES | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ONSEMI | DFN8 2.0x2.0x0.9mm, 0.5p | DFN-8 | 8 | 506AA | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
100LVEL16M8X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ECL | CAN ALSO OPERATE WITH -3.8V TO -3V SUPPLY | GENERAL PURPOSE | 1 | 375 ps | 24 mA | 3.8 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 940 µm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | VSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
100LVEL16M8
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ECL | CAN ALSO OPERATE WITH -3.8V TO -3V SUPPLY | GENERAL PURPOSE | 1 | 375 ps | 24 mA | 3.8 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 940 µm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | VSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
100LVEL16MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ECL | CAN ALSO OPERATE WITH -3.8V TO -3V SUPPLY | GENERAL PURPOSE | 1 | 375 ps | 24 mA | 3.8 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.753 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
100LVEL16M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ECL | CAN ALSO OPERATE WITH -3.8V TO -3V SUPPLY | GENERAL PURPOSE | 1 | 375 ps | 24 mA | 3.8 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.753 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MC100LVEL16MNR4
onsemi
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ECL | CAN ALSO OPERATE WITH -3V TO -3.8V SUPPLY IN NECL MODE | GENERAL PURPOSE | 1 | 375 ps | 24 mA | 3.8 V | 3 V | YES | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ON SEMICONDUCTOR | DFN | DFN-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
100LVEL16MX
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ECL | CAN ALSO OPERATE WITH -3.8V TO -3V SUPPLY | GENERAL PURPOSE | 1 | 375 ps | 3.8 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.753 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 8 | unknown | |||||||||
|
100LVEL16M
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ECL | CAN ALSO OPERATE WITH -3.8V TO -3V SUPPLY | GENERAL PURPOSE | 1 | 375 ps | 3.8 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.753 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, MS-012, SOIC-8 | 8 | unknown |