Filter Your Search
1 - 10 of 723 results
|
100F-127-2103
Methode Electronics Inc
|
Check for Price | Obsolete | 27 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITH HOOKS | 1500VAC V | NO | 2.224 N | 500 GΩ | .556 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | TIN (200) OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.315 inch | 0.31 inch | 2.7 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
100F-107-2002-P008W
Methode Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 7 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | METHODE ELECTRONICS INC | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||
|
100F-110-2002-P100
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | 10 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | FEMALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | WITH HOOKS, W/ BLACK STRIP | 1500VAC V | NO | 2.224 N | 500 GΩ | .556 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.315 inch | 0.33 inch | 1 inch | 0.18 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
100F-127-2004
Methode Electronics Inc
|
Check for Price | Obsolete | 27 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITH HOOKS | 1500VAC V | NO | 2.224 N | 500 GΩ | .556 N | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.315 inch | 0.31 inch | 2.7 inch | 0.18 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
100F1121-20
TE Connectivity
|
Check for Price | Yes | Obsolete | TE CONNECTIVITY LTD | compliant | WIRE AND CABLE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1262P100F1A
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 10 | 2 | 1.2446 mm | 2 | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | TAPE&REEL PACKAGING | NO | POLARIZED HOUSING | UL, CSA | LOCATING POSTS | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.049 inch | 0.049 inch | NO | POLARIZED LCK | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.283 inch | 0.197 inch | 0.476 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
100F-110-2002-P008
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | 10 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | FEMALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | WITH HOOKS, TRAY PACKAGING | 1500VAC V | NO | 2.224 N | 500 GΩ | .556 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.315 inch | 0.33 inch | 1 inch | 0.18 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
100F-115-2102-P100W
Methode Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 15 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | METHODE ELECTRONICS INC | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||
|
100F-125-2002-P008W
Methode Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 25 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | METHODE ELECTRONICS INC | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||
|
100F-113-2004-P100
Methode Electronics Inc
|
Check for Price | Obsolete | 13 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITH HOOKS, W/ BLACK STRIPE | 1500VAC V | NO | 2.224 N | 500 GΩ | .556 N | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.315 inch | 0.31 inch | 1.3 inch | 0.18 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |