Filter Your Search
1 - 2 of 2 results
|
100E4R7CT3600XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 4.7 pF | 3.6 kV | 5.3191 % | 3838 | 5.3191 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 | ||||
|
100E4R7CT3600XT
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 pF | 3.6 kV | 5.3191 % | 1111 | P90 | 5.3191 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 2.5452 kV | 90+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |