Parametric results for: 100E471FW2500XT under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 100e471fw2500xt
Select parts from the table below to compare.
Compare
Compare
ATC100E471FW2500XT
American Technical Ceramics Corp
Check for Price No No Transferred 470 pF 2.5 kV 1 % 3838 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR ATC100E STANDARD: MIL-PRF-55681, MIL-PRF-123 100E(CHIP) 90+/-30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 4.32 mm 9.65 mm 9.65 mm AMERICAN TECHNICAL CERAMICS CORP , 3838 compliant EAR99 8532.24.00.20
ATC100E471FW2500XTV
American Technical Ceramics Corp
Check for Price Transferred CERAMIC CERAMIC CAPACITOR ATC100E 2 AMERICAN TECHNICAL CERAMICS CORP , compliant EAR99
100E471FW2500XT
American Technical Ceramics Corp
Check for Price No No Transferred 470 pF 2.5 kV 1 % 3838 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 4.32 mm 9.65 mm 9.65 mm AMERICAN TECHNICAL CERAMICS CORP , 3838 compliant EAR99 8532.24.00.20
100E471FW2500XTV
American Technical Ceramics Corp
Check for Price Transferred CERAMIC CERAMIC CAPACITOR ATC100E 2 AMERICAN TECHNICAL CERAMICS CORP , compliant EAR99