Filter Your Search
1 - 5 of 5 results
|
100E416F
Motorola Semiconductor Products
|
Check for Price | Obsolete | -4.5 V | 1 ns | 1 | 8 | YES | QFF | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | TCO OUTPUT | 700 MHz | YES | SYNCHRONOUS | 208 mA | -5.46 V | -4.2 V | MILITARY | S-XQFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | UNSPECIFIED | QFL28,.4SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.03 mm | 9.525 mm | 9.525 mm | MOTOROLA INC | QFF, | unknown | 8542.39.00.01 | ||||||||||||
|
100E416/BYAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | YES | QFF | 700 MHz | UP | BINARY COUNTER | ECL100K | YES | SYNCHRONOUS | -4.5 V | 208 mA | MILITARY | S-XQFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QFL28,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFF, QFL28,.4SQ | unknown | ||||||||||||||||||||
|
100E416F
Motorola Mobility LLC
|
Check for Price | Obsolete | -4.5 V | 1 ns | 1 | 8 | YES | QFF | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | TCO OUTPUT | 700 MHz | YES | SYNCHRONOUS | 208 mA | -5.46 V | -4.2 V | MILITARY | S-XQFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | UNSPECIFIED | QFL28,.4SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.03 mm | 9.525 mm | 9.525 mm | MOTOROLA INC | QFF, | unknown | 8542.39.00.01 | QFP | 28 | ||||||||||
|
100E416/BYAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -4.5 V | 1 ns | 1 | 8 | YES | QFF | 700 MHz | UP | POSITIVE EDGE | 100E | BINARY COUNTER | ECL100K | YES | SYNCHRONOUS | 208 mA | -5.46 V | -4.2 V | MILITARY | S-XQFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QFL28,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||
|
100E416/BYAJC
Rochester Electronics LLC
|
Check for Price | Active | -4.5 V | 1 ns | 1 | 8 | YES | QFF | 700 MHz | UP | POSITIVE EDGE | 100E | BINARY COUNTER | ECL | 700 MHz | YES | SYNCHRONOUS | 208 mA | -5.46 V | -4.2 V | S-XQFP-F28 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | UNSPECIFIED | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |