Filter Your Search
1 - 7 of 7 results
|
ATC100E1R8CTN7200XB
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 1.8 pF | 7.2 kV | 13.8889 % | 3838 | 13.8889 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100E(7200 V) | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin (Sn) | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | |||||||
|
100E1R8CTN7200XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1.8 pF | 7.2 kV | 13.8889 % | 3838 | 13.8889 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 100E(CHIP) | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | |||||||||
|
ATC100E1R8CTN7200XC
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1.8 pF | 7.2 kV | 13.8889 % | 3838 | 13.8889 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100E | 100E(CHIP) | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tray | Tin (Sn) | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | |||||||
|
ATC100E1R8CTN7200XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1.8 pF | 7.2 kV | 13.8889 % | 3838 | 13.8889 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100E | 100E(CHIP) | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | ||||||||
|
100E1R8CTN7200XC
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1.8 pF | 7.2 kV | 13.8889 % | 3838 | 13.8889 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 100E(CHIP) | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tray | Tin (Sn) | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | ||||||||
|
ATC100E1R8CTN7200XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1.8 pF | 7.2 kV | 13.8889 % | 3838 | 13.8889 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100E | 100E(CHIP) | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | |||||||
|
100E1R8CTN7200XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1.8 pF | 7.2 kV | 13.8889 % | 3838 | 13.8889 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 |