Filter Your Search
1 - 2 of 2 results
|
100E-219-2006
Methode Electronics Inc
|
Check for Price | Obsolete | 19 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | FEMALE | BOARD | POLYAMIDE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | 2.224 N | 500 GΩ | .556 N | UL, CSA | -40 °C | 105 °C | PLUG | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | ONE | RECTANGULAR | 150u inch | SOLDER | 0.29 inch | 0.33 inch | 1.9 inch | 0.18 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||
|
100E-219-2006-P100
Methode Electronics Inc
|
Check for Price | Obsolete | 19 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | FEMALE | BOARD | POLYAMIDE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | WITH BLACK STRIPE ON THE BODY | 1500VAC V | 2.224 N | 500 GΩ | .556 N | UL, CSA | -40 °C | 105 °C | PLUG | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | ONE | RECTANGULAR | 150u inch | SOLDER | 0.29 inch | 0.33 inch | 1.9 inch | 0.18 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |