Filter Your Search
1 - 3 of 3 results
|
100DP6T1B1M6QEH
E-Switch Inc
|
$4.7567 | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | CHROME | BRASS | 0.25 inch | 1/4-40 | COPPER ALLOY | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | COPPER ALLOY | SOLDER | 0.41 inch | 11.43 mm | 12.7 mm | 0.331 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||
|
100DP6T1B1M6QE
E-Switch Inc
|
$6.7000 | Active | TOGGLE SWITCH | 100DP6T1B1M6QE | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||
|
100-DP6-T1-B1-M6-Q-E-HDW15
E-Switch Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | DP3T | LATCHED | TOGGLE SWITCH | PANEL MOUNTABLE | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 12.7 mm | 11.43 mm | 12.7 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 |