Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
100CE150BST
SUN Electronic Industries Corporation
|
||
|
100CE150BST+D
SUN Electronic Industries Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Ripple Current
|
Positive Tolerance
|
Size Code
|
Polarity |
Negative Tolerance
|
Mounting Feature
|
Dielectric Material |
Capacitor Type
|
Additional Feature
|
Leakage Current
|
Tan Delta
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Yes | Active | 150 µF | 100 V | 560 mA | 20 % | 6864 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SOLVENT PROOF | 150 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | YES | TIN | FLAT | 16.5 mm | 17.3 mm | 16.3 mm | SUN ELECTRONIC INDUSTRIES CORP | , 6864 | compliant | EAR99 | ||
Yes | Active | 150 µF | 100 V | 560 mA | 20 % | 6864 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | SMT | TR | Tin (Sn) | 16.5 mm | 17.3 mm | 16.3 mm | SUN ELECTRONIC INDUSTRIES CORP | , 6864 | compliant | EAR99 |
|
100CE150BST
SUN Electronic Industries Corporation
|
Check for Price Buy | Yes | Active | 150 µF | 100 V | 560 mA | 20 % | 6864 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SOLVENT PROOF | 150 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | YES | TIN | FLAT | 16.5 mm | 17.3 mm | 16.3 mm | SUN ELECTRONIC INDUSTRIES CORP | , 6864 | compliant | EAR99 | |||
|
100CE150BST+D
SUN Electronic Industries Corporation
|
Check for Price Buy | Yes | Active | 150 µF | 100 V | 560 mA | 20 % | 6864 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | SMT | TR | Tin (Sn) | 16.5 mm | 17.3 mm | 16.3 mm | SUN ELECTRONIC INDUSTRIES CORP | , 6864 | compliant | EAR99 |