Parametric results for: 100C910KT2500XJ36 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 100c910kt2500xj36
Select parts from the table below to compare.
Compare
Compare
100C910KT2500XJ36
Kyocera AVX Components
Check for Price Buy Yes Active 91 pF 2.5 kV 10 % 2325 P90 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TRAY YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 3.68 mm 5.84 mm 6.35 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20
100C910KT2500XJ36
American Technical Ceramics Corp
Check for Price Buy Yes Transferred 91 pF 2.5 kV 10 % 2325 P90 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TRAY YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 3.68 mm 5.84 mm 6.35 mm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20